• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

soundmaster EliteLine Audio system AUX, DAB+, Wi-Fi, FM, MP3, Internet radio, CD, Bluetooth, Incl. remote control, Spoti

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

soundmaster EliteLine Audio system

  • Portable 15 W White
  • DAB+, FM, FM
  • Equalizer
  • Built-in speaker
  • Built-in display 7.11 cm (2.8")
  • WLAN Bluetooth
  • USB connection AUX input
  • Playback MP3

Technical specifications

  • Power source: Direct current
Product type

Audio system

hifi functions

AUX

DAB+

Wi-Fi

FM

MP3

Internet radio

CD

Bluetooth

Features

Incl. remote control

Spotify

Alarm clock

Playback of

MP3

Dim

(W x H x D) 390 x 118 x 230 mm

Memory slots

40

Factory colour

White

Width

390 mm

Height

118 mm

Depth

230 mm

Output rating

2 x 15 W

Bluetooth

Yes

Screen size diagonal (inches)

2.8 inch

Audio power (max.)

15 W

Power supply (details)

18 V

Tuner

DAB+

FM

FM

Wi-Fi

Yes

UKCA

yes

USB connectivity

yes

Number of alarms

2

Audible alarm(s)

yes

Equalizer

yes

Preset stations quantity

40

Radio Data System (RDS)

yes

Headphone outputs

1

Built-in speaker(s)

yes

MP3 playback

yes

Integrated clock

yes

Snooze function

yes

Sleep timer

yes

AUX in

yes

Package weight

4.36 kg

Built-in display

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3766653 soundmaster EliteLine Audio system AUX, DAB+, Wi-Fi, FM, MP3, Internet radio, CD, Bluetooth, Incl. remote control, Spoti

Description

Stereo Music Center with WLAN-Internet/DAB+/FM-Radio, CD/MP3, USB, Bluetooth®, APP-control

This text is machine translated.

Features

  • Brushed aluminum front and top
  • Internet radio with WLAN 2,4/5 GHz
  • DAB+/FM RDS RADIO
  • SLOT IN CD, CD-R/RW, CD-MP3
  • Bluetooth® reception function
  • USB-MP3 playback
  • Spotify Connect
  • 40 fixed channel memory each (3 direct dial buttons + 37 additional station memory)
  • Control via UNDOK APP with mobile phone/tablet
  • Audio book function
  • 7 cm colour display
  • 3.5 mm Aux In connection
  • 3.5 mm headphone jack
  • Equalizer - pre-programmed sound settings
  • 2 alarm times with weekend function
  • Sleep/snooze function
  • 2 Way speaker system
  • Output power 2 x 15 W RMS
  • Remote control
  • AC/DC power adapter 18 V/1.2 A incl

Scope of delivery

  • Main unit
  • Remote control (without batteries 2 x AAA)

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)