• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

soundmaster EliteLine Turntable type Belt drive Black

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 279.00 / piece)
€ 279.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

soundmaster PL711SW record player audio with belt drive black

  • Audio record player with belt drive 33 RPM 36 W black
  • In-built amplifier equalizer
  • Autostop Bluetooth

Technical specifications

  • USB-Connector USB Typ-B
Product type

Turntable type

Drive

Belt drive

Rotational speed

33 1/3, 45 rpm

Turntable features

Bluetooth

incl. cover

Factory colour

Black

Width

418 mm

Height

360 mm

Bluetooth

5.0

Bluetooth

Yes

Depth

125 mm

No. of USB ports

1 x

Type

Audio record player with belt drive

Audio power (max.)

36 W

Power consumption (standby)

0.1 W

Type

AC

Number of speakers

2

Speaker included

yes

Quantity

1

Equalizer

yes

Tone control

yes

Number of built-in speakers

2

Built-in amplifier

yes

Adjustable counterweight

yes

Dust cover included

yes

Built-in phono preamplifier

yes

Autostop

yes

On/off switch

yes

Package weight

6.75 kg

Tracking force range

3 - 6 g

AC adapter output current

2.4 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3766656 soundmaster EliteLine Turntable type Belt drive Black

Description

Record player with Bluetooth®, PC-encoding. 2 way bass Reflex speakers

This text is machine translated.

Features

  • Record player with 33 / 45 RPM
  • Audio Technica magnetic pick-up system
  • Metal turntable
  • 2-way shelf loudspeaker - 2x 18W RMS output power
  • Built-in equalizer preamp PHONO/LINE-OUT switchable
  • USB connection for PC recording
  • Bluetooth receiver
  • Anti-skating
  • Adjustable pick-up arm rest weight
  • Plug-in power supply, single adapter, turntable mat and lid included

Scope of delivery

  • Main record player
  • Adapter
  • Matt
  • Soft cover

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)