• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional HDMI Cable HDMI-A plug, HDMI-A plug 3.00 m Black SP-7870028 4K UHD, Audio Return Channel, with sleev

1/5
Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connection type
HDMI-A to HDMI-A
Connections
HDMI-A plug
HDMI-A plug
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

500 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speaka HDMI cable with LED light 3 m

  • Blue illuminated HDMI plug
  • Gold-plated solid metal connector
  • With sleeve

Technical specifications

Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connection type

HDMI-A to HDMI-A

Connections

HDMI-A plug

HDMI-A plug

Connector version

straight

Cable version

HDMI High Speed + Ethernet

Video resolution

3840 x 2160 Pixel

Cable length

3.00 m

Factory colour

Black

Cable features

4K UHD

Audio Return Channel

with sleeve

incl. LED

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

Cable design

Round

30

Shielding

Braid shielding/shielding film

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1967507 SpeaKa Professional HDMI Cable HDMI-A plug, HDMI-A plug 3.00 m Black SP-7870028 4K UHD, Audio Return Channel, with sleev

Description

The built-in LEDs in the full metal plugs are not only stylish, they show up immediately if an HDMI connection has been set up successfully. The HDMI cable is multiple shielded and also has a polyamide sheath.

This text is machine translated.

Features

  • 4K (2160p) with 50 & 60 Hz
  • 18 Gbps bandwith
  • Up to 32 audio channels
  • Audio sampling at up to 1.5 MHz
  • Stream two videos to one screen at the same time
  • Stream up to 4 videos to multiple devices
  • Supports 21:9 aspect ratio
  • Dynamic AV stream synchronization
  • Consumer Electronics Control (CEC)
  • 720p: yes
  • 1080i: yes
  • 1080p: yes
  • 4k x 2k: yes
  • 3D compatibility: yes
  • Audio Return Channel (ARC): yes
  • Ethernet channel: yes
  • Transfer rate:> 10.2 GBit/s
  • Inner conductor material: Copper with gold coating
  • Gold-plated contacts: Yes

Hints

This cable conforms to the HDMI 2.0 standard and thus supports the high-resolution 4k standard for 50/60 Hz. This enables Ultra HD TV entertainment, with up to 2160p resolution.
HDMI® is a registered trademark of HDMI Licensing, LLC.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 80.96€ 75.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)