• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-9008932 Footrest (W x H x D) 38 x 8 x 30 cm Black

1/14
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeaKa PROFESSIONAL footrest

  • Flexibly adjustable foot rest with tilt function
  • Protective rubber pads on the bottom
  • Non-slip surface for more foot stability

Technical specifications

  • Inclination : +20°~-20°
Product type

Footrest

Factory colour

Black

Dim

(W x H x D) 38 x 8 x 30 cm

Footswitch cutout

No

Packaging type

Pre-assembled

Adjustable inclination

Yes

Width

38 cm

Height

8 cm

Depth

30 cm

Frame material

Steel

heatable

No

Suitable for IT workstations

No

non-slip

No

infinitely adjustable

Yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2252233 SpeaKa Professional SP-9008932 Footrest (W x H x D) 38 x 8 x 30 cm Black

Description


Mobile helper for more seating comfort
SpeaKa Professional's ergonomic foot rest allows flexible leg positioning under the desk or office table for optimal blood circulation. With a total angle of inclination of 40°, the seating position can be adjusted individually and precisely to fit, so that the optimum knee and leg posture is prevented from tired legs and feet falling asleep. And also a scratching of the floor is avoided: Thanks to the rubber pads on the feet as well as the robust steel frame, the foot support remains firmly in place instead of slipping back and her randomly. The surface of the support, which can be loaded with up to 20 kg, is also skid-proof and thus offers additional stability to the feet and legs.

This text is machine translated.

Features

  • Color: Finely structured black
  • Material: Steel
  • Technical data:
  • Inclinable foot support made of chipboard (95 mm height)
  • Weight capacity: Max. 20 kg
  • Tilt range: +20° to -20°
  • Standard data:
  • Dimensions: 380 x 300 x 80 mm (L x W x H)

What kind of Ergonomic Workplace Equipment are you looking for?

More interesting products

(*All information is plus legal VAT)