• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-HSW-231 2 ports HDMI switch UHD 8K @ 60 Hz, UHD 4K @ 120 Hz

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SPEAKA Professional SP-HSW-231 HDMI 2.1 8K 2x1 switch

  • Supports 2 HDMI inputs and 1 HDMI output
  • Supports HD resolutions up to 8k@60Hz, backwards compatible
  • Supports uncompressed audio such as LPCM.
  • Supports compressed audio such as DTS Digital, Dolby Digital, DTS-HD and Dolby TrueHD
  • Supports HDR

Technical specifications

Product type

HDMI switch

Supported monitors

1

Interfaces (input)

HDMI™

Interfaces (output)

HDMI™

No. of inputs

2 x

No. of outputs

1 x

Switch function

Remote control

Resolution (max.)

7680 x 4320 p

Distributor/switch features

Ultra HD compatibility

Factory colour

Grey

Power supply (LOV)

via USB

Width

54.1 mm

Height

51.17 mm

Depth

14.95 mm

Weight

47 g

Resolutions (max.)

UHD 8K @ 60 Hz

UHD 4K @ 120 Hz

Port

2 ports

Supported audio file formats

Dolby-AC3

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2615375 SpeaKa Professional SP-HSW-231 2 ports HDMI switch UHD 8K @ 60 Hz, UHD 4K @ 120 Hz

Description

This compact HDMI® switch lets you use two video sources up to 8K UHD resolution and connect to a compatible high-resolution display. It supports all HDMI® video resolutions up to 8K @60Hz and high-definition multi-channel audio.

This text is machine translated.

Features

  • HDMI resolution: up to 8K@60Hz, 4K@120Hz
  • Maximum transmission rate: 48.0 Gbps
  • Aluminium housing

Scope of delivery

  • Switch
  • IR remote control
  • Type-C® to USB power cable
  • User manual

More interesting products

(*All information is plus legal VAT)