

Cable gland
shockproof
with strain relief
with locknut
Black
M40
straight, untreated, glass fiber reinforced
Plastic
16 mm
28 mm
11 mm
-25 °C
+100 °C
IP68
46 mm
Yes
1 pc(s)
22704001
KVR M40-MGM/sw
Black
Straight
TRUE
TRUE
9005
Untreated
46 mm
11 mm
TRUE
FALSE
TRUE
Sealing ring
Polyamide (PA)
-25-100 °C
Metric
Plastic
1.5 mm
FALSE
FALSE
FALSE
TRUE
50 mm
FALSE
16-28 mm
IP68
None
Other
40
None
FALSE
FALSE
yes
Datasheet 2379484 Spelsberg 22704001 Cable gland shockproof, with strain relief, with locknut M40 Plastic Black 1 pc(s)
User & Safety Instructions 2379484 Spelsberg 22704001 Cable gland shockproof, with strain relief, with locknut M40 Plastic Black 1 pc(s)