• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 22746301 Cable gland shockproof, with strain relief, with locknut M63 Plastic Orange 1 pc(s)

Product type
Cable gland
External thread
M63
Type
straight, untreated, glass fiber reinforced
Material
Plastic
Clamp Ø
30 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Thread pitch 1.5 mm
  • Type of seal: Sealing ring
  • Hexagonal corner dimensions 71.5 mm
Product type

Cable gland

Features

shockproof

with strain relief

with locknut

Factory colour

Orange

External thread

M63

Type

straight, untreated, glass fiber reinforced

Material

Plastic

Clamp Ø

30 mm

Terminal Ø (max.)

44.5 mm

Thread length

17 mm

Min. temperature

-25 °C

Max. temperature

+100 °C

IP68

Spanner size

65 mm

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

22746301

Type

KVR M63-MGM

Orange

Straight

TRUE

TRUE

7035

Untreated

65 mm

17 mm

TRUE

FALSE

TRUE

Sealing ring

Polyamide (PA)

-25-100 °C

Metric

Plastic

1.5 mm

FALSE

FALSE

FALSE

TRUE

71.5 mm

FALSE

30-44.5 mm

IP68

None

Other

63

None

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2379494 Spelsberg 22746301 Cable gland shockproof, with strain relief, with locknut M63 Plastic Orange 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2379494 Spelsberg 22746301 Cable gland shockproof, with strain relief, with locknut M63 Plastic Orange 1 pc(s)

Description

Cable gland IP68 with strain relief, polyamide, M_ x 1.5mm, with locknut

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)