• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 22745001 Cable gland shockproof, with strain relief, with locknut M50 Plastic Light grey 1 pc(s)

Product type
Cable gland
External thread
M50
Type
straight, untreated, glass fiber reinforced
Material
Plastic
Clamp Ø
27 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Thread pitch 1.5 mm
  • Type of seal: Sealing ring
  • Hexagonal corner dimensions 60 mm
Product type

Cable gland

Features

shockproof

with strain relief

with locknut

Factory colour

Light grey

External thread

M50

Type

straight, untreated, glass fiber reinforced

Material

Plastic

Clamp Ø

27 mm

Terminal Ø (max.)

34.5 mm

Thread length

13 mm

Min. temperature

-25 °C

Max. temperature

+100 °C

IP68

Spanner size

55 mm

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

22745001

Type

KVR M50-MGM

Grey

Straight

TRUE

TRUE

7035

Untreated

55 mm

13 mm

TRUE

FALSE

TRUE

Sealing ring

Polyamide (PA)

-25-100 °C

Metric

Plastic

1.5 mm

FALSE

FALSE

FALSE

TRUE

60 mm

FALSE

27-34.5 mm

IP68

None

Other

50

None

FALSE

FALSE

Documents & Downloads

Datasheet

Datasheet 2379493 Spelsberg 22745001 Cable gland shockproof, with strain relief, with locknut M50 Plastic Light grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2379493 Spelsberg 22745001 Cable gland shockproof, with strain relief, with locknut M50 Plastic Light grey 1 pc(s)

Description

Cable gland IP68 with strain relief, polyamide, M_ x 1.5mm, with locknut

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)