• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 22764001 Cable gland shockproof, with bend relief, with strain relief, with locknut M40 Plastic Orange 1 pc(s)

Product type
Cable gland
External thread
M40
Type
straight, untreated, glass fiber reinforced
Material
Plastic
Clamp Ø
16 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.99 / piece)
€ 19.99
-25 %
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Thread pitch 1.5 mm
  • Type of seal: Sealing ring
  • Hexagonal corner dimensions 50 mm
Product type

Cable gland

Features

shockproof

with bend relief

with strain relief

with locknut

Factory colour

Orange

External thread

M40

Type

straight, untreated, glass fiber reinforced

Material

Plastic

Clamp Ø

16 mm

Terminal Ø (max.)

28 mm

Thread length

11 mm

Min. temperature

-25 °C

Max. temperature

+100 °C

IP68

Spanner size

46 mm

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

22764001

Type

KVR M40-MGM/or

Orange

Straight

TRUE

TRUE

2004

Untreated

46 mm

11 mm

TRUE

FALSE

TRUE

Sealing ring

Polyamide (PA)

-25-100 °C

Metric

Plastic

1.5 mm

FALSE

FALSE

FALSE

TRUE

50 mm

FALSE

16-28 mm

IP68

None

Other

40

None

FALSE

FALSE

Documents & Downloads

Datasheet

Datasheet 2379499 Spelsberg 22764001 Cable gland shockproof, with bend relief, with strain relief, with locknut M40 Plastic Orange 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2379499 Spelsberg 22764001 Cable gland shockproof, with bend relief, with strain relief, with locknut M40 Plastic Orange 1 pc(s)

Description

Cable gland with strain relief, polyamide, M_ x 1.5mm, with locknut, orange

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)