• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 22902001 Cable gland shockproof, with strain relief, with locknut M20 Plastic Black 1 pc(s)

Product type
Cable gland
External thread
M20
Type
straight, untreated
Material
Plastic
Clamp Ø
6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

74 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Thread pitch 1.5 mm
  • Type of seal: Sealing ring
  • Hexagonal corner dimensions 26.5 mm
Product type

Cable gland

Features

shockproof

with strain relief

with locknut

Factory colour

Black

External thread

M20

Type

straight, untreated

Material

Plastic

Clamp Ø

6 mm

Terminal Ø (max.)

12 mm

Thread length

15 mm

Min. temperature

-25 °C

Max. temperature

+100 °C

IP68

Spanner size

24 mm

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

22902001

Type

KVR M20 LG-MGM/sw

Documents & Downloads

Datasheet

Datasheet 2379502 Spelsberg 22902001 Cable gland shockproof, with strain relief, with locknut M20 Plastic Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2379502 Spelsberg 22902001 Cable gland shockproof, with strain relief, with locknut M20 Plastic Black 1 pc(s)

Description

Cable gland with strain relief, long thread, M_ x 1.5mm, with locknut, polyamide, black

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)