

Cable gland
shockproof
with strain relief
Light grey
M63
straight, untreated, glass fiber reinforced
Plastic
30 mm
44.5 mm
17 mm
-25 °C
+100 °C
IP68
55 mm
Yes
1 pc(s)
24746301
KVR M63
Grey
Straight
TRUE
TRUE
7035
Untreated
55 mm
17 mm
TRUE
FALSE
TRUE
Sealing ring
Polyamide (PA)
-25-100 °C
Metric
Plastic
1.5 mm
FALSE
FALSE
FALSE
FALSE
71.5 mm
FALSE
30-44.5 mm
IP68
None
Other
63
None
FALSE
FALSE
yes
Datasheet 2379522 Spelsberg 24746301 Cable gland shockproof, with strain relief M63 Plastic Light grey 1 pc(s)
User & Safety Instructions 2379522 Spelsberg 24746301 Cable gland shockproof, with strain relief M63 Plastic Light grey 1 pc(s)