• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 24841601 N/A shockproof, with strain relief M16 Plastic Light grey 1 pc(s)

Product type
Cable gland
External thread
M16
Type
straight, untreated
Material
Plastic
Clamp Ø
4 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.29 / piece)
€ 4.09
-20 %
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Thread pitch 1.5 mm
  • Type of seal: Sealing ring
  • Hexagonal corner dimensions 22 mm
Product type

Cable gland

Features

shockproof

with strain relief

Factory colour

Light grey

External thread

M16

Type

straight, untreated

Material

Plastic

Clamp Ø

4 mm

Terminal Ø (max.)

10 mm

Thread length

12 mm

Min. temperature

-25 °C

Max. temperature

+100 °C

IP68

Spanner size

20 mm

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

24841601

Type

KVR M16 LG

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2379524 Spelsberg 24841601 N/A shockproof, with strain relief M16 Plastic Light grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2379524 Spelsberg 24841601 N/A shockproof, with strain relief M16 Plastic Light grey 1 pc(s)

Description

Cable gland with strain relief, long thread, M_ x 1.5mm, without locknut, polyamide, gray

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)