• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 98770201 Dry lining box Halogen-free, Windproof (L x W x H) 146 x 86 x 60 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Internal depth 37 mm
  • IP30 protection
  • Cover type: Blind cover, snap-on
  • Number of introductions: 10
  • For cable diameter 1 - 32 mm
  • Assembly: Terminal
  • For pipe diameter 32 mm
  • Attachment of the devices: Screws
  • Pipe lock: Yes
  • Clamp fixed in position: Yes
  • Number of terminals: 1
Product type

Dry lining box

Features

Halogen-free

Windproof

Mounting type

Concrete

Type

Rectangular, plastic

Content

1 pc(s)

Factory colour

Green

Dim

(L x W x H) 146 x 86 x 60 mm

Length

146 mm

Width

86 mm

Height

60 mm

Depth

37 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2379042 Spelsberg 98770201 Dry lining box Halogen-free, Windproof (L x W x H) 146 x 86 x 60 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2379042 Spelsberg 98770201 Dry lining box Halogen-free, Windproof (L x W x H) 146 x 86 x 60 mm 1 pc(s)

Description

Device installation box for concrete installation, "2-speed box" for installation in devices "British Standard", screw distance 120.6 mm (4 3/4 inch), supplied with earthing screw, with special front part for adhesive fixing, also suitable for counterformwork

This text is machine translated.

Hints

Safety-relevant component - installation only by skilled workers

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 17.54€ 15.44*

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)