• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg GEOS-L 4050-22-o/sw Casing (empty) 500 x 400 x 226 Polycarbonate (PC) Black 1 pc(s) Piece

Packaging type
Piece
Product type
Casing (empty)
Material
Polycarbonate (PC)
IP rating
Protection class II
IP66
IP67
IK09
Width
400 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Casing (empty)

Features

sealable

Material

Polycarbonate (PC)

Protection class II

IP66

IP67

IK09

Factory colour

Black

Length

500 mm

Width

400 mm

Height

226 mm

Content

1 pc(s)

Type

GEOS-L 4050-22-o/sw

Dim

(L x W x H) 500 x 400 x 226 mm

Manufacturer part #

74274501

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2827419 Spelsberg GEOS-L 4050-22-o/sw Casing (empty) 500 x 400 x 226 Polycarbonate (PC) Black 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2827419 Spelsberg GEOS-L 4050-22-o/sw Casing (empty) 500 x 400 x 226 Polycarbonate (PC) Black 1 pc(s) Piece

Description

Empty housing - industrial quality, suitable for installation in rough environments and in unprotected outdoor areas, box: Glass fiber reinforced polycarbonate, black, similar to RAL 9005, lid: Polycarbonate with black lid.

This text is machine translated.

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)