• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg GNS 006 07400601 DIN rail no holes Steel plate 590 mm 25 pc(s)

Product type
DIN rail
Length
590 mm
Width
35 mm
Features
no holes
Material
Steel plate
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 22.03)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spelsberg GNS 006 07400601 DIN rail no holes Steel plate 590 mm 25 pc(s)

Our service for you

Technical specifications

Product type

DIN rail

Features

no holes

Material

Steel plate

Material properties

zinc plated

Type

Galvanized

Length

590 mm

Width

35 mm

Height

15 mm

Dim

(L x W x H) 590 x 35 x 15 mm

Content

25 pc(s)

Type

GNS 006

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2574137 Spelsberg GNS 006 07400601 DIN rail no holes Steel plate 590 mm 25 pc(s)

User & Safety Instructions

User & Safety Instructions 2574137 Spelsberg GNS 006 07400601 DIN rail no holes Steel plate 590 mm 25 pc(s)

Description

Quick and easy assembly of accessories. Mounting material enclosed.

What kind of DIN & Mounting Rails are you looking for?

More interesting products

(*All information is plus legal VAT)