• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spring cage ground terminal block ST 35-PE 3036194 Phoenix Contact

Image similar
Packaging type
Piece
Product type
Triple port PG terminal
Connection
Pull spring
Cross section (flexible) (max.)
35 mm²
Cross section (inflexible) (max.)
35 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

211 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 25.50 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Triple port PG terminal

Connection

Pull spring

Cross section (flexible) (min.)

2.5 mm²

Cross section (flexible) (max.)

35 mm²

Cross section (inflexible) (min.)

2.5 mm²

Cross section (inflexible) (max.)

35 mm²

AWG (min.)

14

AWG max.

2

Clamp width

16 mm

No. of rows

1

Number of pins

2

Factory colour

Green

Yellow

Nominal current

125 A

Nominal current - rounded value

125 A

Stripping length (max.)

25 mm

Manufacturer part #

3036194

Content

10 pc(s)

Industrial packaging

Yes

Type

ST 35-PE

Dim

(L x W x H) 100 x 16 x 59 mm

Width

16 mm

Height

59 mm

Length

100 mm

Contamination level

3

Flammability rating

V0

Insulation material

PA

Insulation

PA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 565617 Spring cage ground terminal block ST 35-PE 3036194 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 565617 Spring cage ground terminal block ST 35-PE 3036194 Phoenix Contact

Description

Spring cage ground terminal block, Connection method: Spring-cage connection, Cross section: 2.5 mm² - 35 mm², AWG: 14 - 2, Width: 16 mm, Color: green-yellow, Mounting type: NS 35/7,5, NS 35/15

More interesting products

(*All information is plus legal VAT)