• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stabila Bonus Pack 20278 Spirit level 100 cm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Stabila BONUS PACK spirit level type 70, 100 cm, light aluminum profile, 1 horizontal spirit level, 1 vertical bubble level, Including Zollstock type 617

  • Slim, light aluminum profile with coated measuring surface
  • Stabila quality bubble levels with fluorescent bubble levels ensure optimum readability.
  • Stabila built-in technology (LOCKED VIALS) for long-term precision.
  • Easy to clean thanks to electrostatic powder coating.
  • High-quality scale type 617/2 m from PEFC-certified wood with white-yellow fast reading scale.

Technical specifications

Product type

Spirit level

Length

100 cm

Material

Aluminium

Type

Bonus Pack

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3829830 Stabila Bonus Pack 20278 Spirit level 100 cm

Description

The Stabila BONUS PACK combines the type 70 spirit level, which has been tried and tested a million times over, with the high-quality type 617 ruler – for precision and efficiency in everyday work.

This text is machine translated.

Scope of delivery

  • Spirit level type 70 (100 cm)
  • Scale 617 (2 m)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)