• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stabila LA 180 L Multi-line laser Self-levelling Range (max.): 100 m

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,859.00 / piece)
€ 1,859.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stabila LA 180 L cross-line laser, self-leveling, 3 vertical lines, 1 horizontal line, soldering function, Laser receiver, carrying case

  • CLEVER: Fully automatic transfer of axes and creation of right angles. Receiver controls the fine alignment of the laser on distances of up to 40 m – without losing the reference pointPRECISE: Self-leveling line laser for highly accurate work results - motor-driven control, accuracy of ± 0.07 mm/m. PRECISELY sharp, well-visible lines FOR quick, effective working on the laser line - range up to 20 m indoors LARGE RANGE: Pulsed laser lines for accurate measurements with the receiver REC 410 line RF up to 100 m – indoors and outdoors PRACTICAL: Unique shape of the housing for positioning in corners and via edges (e.g. Concrete Plate) – Check right angles. Other accessories: Small and large target plate, laser-view glasses

Technical specifications

  • Protection class IP54Laser wavelength 635 nm
Product type

Multi-line laser

Features

Self-levelling

Range (max.)

100 m

Accuracy (+/-)

0.07 mm/m

Auto-adjustment range (+/-)

5°

Laser category

2

Visible beam length

20 m

Operating time (battery-powered)

20 h

Tripod thread mount

5/8"

Manufacturer's standards (no certificate)

Type

LA 180 L

Documents & Downloads

Datasheet

Datasheet 2814228 Stabila LA 180 L Multi-line laser Self-levelling Range (max.): 100 m

Datasheet 2814228 Stabila LA 180 L Multi-line laser Self-levelling Range (max.): 100 m

User & Safety Instructions

User & Safety Instructions 2814228 Stabila LA 180 L Multi-line laser Self-levelling Range (max.): 100 m

Warranty Terms

Warranty Terms 2814228 Stabila LA 180 L Multi-line laser Self-levelling Range (max.): 100 m

Description

Creating right angles is a challenging task. And measurement errors not only cost time, but often also a lot of money. The LA 180 L self-leveling multi-line laser lets you quickly and precisely set right angles and adjust the axis. Thanks TO THE Stabila AUTO ALIGNMENT technology, the REC 410 Line RF receiver automatically controls fine alignment of THE LA 180 L laser via radio. Totally at the touch of a button. This laser is Stabila's answer to the construction challenges.

This text is machine translated.

Scope of delivery

  • Multi-line laser LA 180 LReceiver REC 410 Line RF with bracketLaser viewing goggles2 target platesHard case4 x D 1.5 V batteries3 x AA 1.5 V batteries

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,867.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)