• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stabila LD 220 Laser range finder 30 m

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 105.00
-5 %
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

LD 300 laser distance meter

  • Measuring range 0.20 m - 30 m
  • measuring accuracy of +/- 3 mm
  • IP54

Technical specifications

Product type

Laser range finder

Type

LD220

Min. reading range

0.20 m

Max. reading range

30 m

Accuracy ±

3 mm

Units of measurement

mm

in

Functions

Addition and substraction

Non-stop reading

Area calculator

Volume calculator

Power supply (details)

2 x size AAA batteries

Weight

95 g

Weight, information

incl. batteries

IP54

Laser category

2

Laser wavelength

635 nm

Dim

(L x W x H) 115 x 53 x 25 mm

Width

53 mm

Height

25 mm

Length

115 mm

Type

LD 220

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1605869 Stabila LD 220 Laser range finder 30 m

Information

Information 1605869 Stabila LD 220 Laser range finder 30 m

Warranty Terms

Warranty Terms 1605869 Stabila LD 220 Laser range finder 30 m

Description

The compact, easy-to-use LD220 has four basic measuring functions and is designed for measurements up to 30 m. A straightforward tool, the professional users routine measurements is easy, precise measuring results and time and saves costs.

Features

  • Length measurement
  • Surface measurement
  • Volume Measurement
  • Continuous measurement
  • Impact-resistant housing
  • Protection class IP54.

Scope of delivery

  • Batteries

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 113.99€ 108.98*

What kind of Laser Rangefinders & Ultrasonic Distance Meters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)