• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stabila TECH 196M DL 19820 Digital level incl. magnet, incl. anti-slip pad, incl. bag 183 cm 0.5 mm/m

1/15
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 365.00 / piece)
€ 365.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Measuring accuracy in normal position: 0.50 mm/m
  • Measurement accuracy in transshipment position: 0.50 mm/m.
  • Accuracy of electronic tilt measurement at 0° and 90° +/-: 0.05°
  • Accuracy of electronic tilt measurement at 1° to 89° +/-: 0.10°
  • Number of measuring surfaces: 2
  • IP67 protection class
Product type

Digital level

Features

incl. magnet

incl. anti-slip pad

incl. bag

Length

183 cm

Level accuracy

0.5 mm/m

Material

Aluminium

Power supply (details)

2x AA batteries

Type

TECH 196M DL

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2980194 Stabila TECH 196M DL 19820 Digital level incl. magnet, incl. anti-slip pad, incl. bag 183 cm 0.5 mm/m

Warranty Terms

Warranty Terms 2980194 Stabila TECH 196M DL 19820 Digital level incl. magnet, incl. anti-slip pad, incl. bag 183 cm 0.5 mm/m

Description

Water, dust, dirt and shocks - tools have to put a lot away. The electronic water-level TECH 196M DL from Stabila is best equipped for the daily work on construction sites Thanks to ULTRA-PROTECT, it is easy to clean under water and the high-precision electronic module does not need to be calibrated after falls or temperature fluctuations. Clever features of this quality product Made in Germany simplify every measurement task: Two digital displays with switchable illumination, acoustic target guiding, extra-strong rare-earth magnets as well as numerous display modes.

This text is machine translated.

Features

  • Electronic spirit level with extra-strong rare-earth magnet system as well as 2 digital displays for measuring value of inclinations, slopes and angles
  • 2 digital displays, illuminated at the push of a button
  • ULTRA-PROTECT - optimal protection against dust and water as per IP 67
  • Two digital displays that can be read optimally in each application
  • Acoustic navigation with two different signal tones
  • CAL-FREE – calibration-free electronics. Lag-free measurement. Extra strong rare-earth magnet system

Scope of delivery

  • Electronics spirit level TECH 196M DL/183 cm
  • Spirit level bag
  • 2x AA battery

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)