• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stabila Type 2D 7804 Mini spirit level 4.50 cm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.49 / piece)
€ 12.99
-27 %
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • PROFILASS 5.1 AAB725c003
  • Number of spirit levels: 2
  • Profile: Plastic profile
Product type

Mini spirit level

Length

4.50 cm

Material

Plastic

Width

1.30 cm

Height

4.50 cm

Dim

(L x W x H) 4.50 x 1.30 x 4.50 cm

Weight

0.01 kg

Type

Type 2D

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1885193 Stabila Type 2D 7804 Mini spirit level 4.50 cm

Description

Spirit level for checking the horizontal plane. Horizontal alignment of objects, simultaneously in two directions.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)