• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stabila Type 70-2, 120 cm 2329 Alu spirit level 120 cm 0.5 mm/m

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stabila spirit level type 70-2, 120 cm, light aluminum profile, 1 horizontal level, 2 vertical levels, Made in Germany

  • Light aluminum rectangular profile spirit level with two vertical spirit levels for quick reading in each positionCoated measuring surface protects sensitive surfacesEasy to clean thanks to smooth side surfaces and electrostatic powder coatingPlastic end caps protect the profile in case of blowsStabila mounting technology ensures long-term precision – measuring accuracy in normal position ± 0.5 mm/m.Stabila quality libels for optimum readability – highly transparent, durable acrylic glass with precisely ground interior contours and fluorescent liquid levelEquipment: 1 horizontal level, 2 vertical level, 1 coated measuring surface

Technical specifications

Product type

Alu spirit level

Length

120 cm

Level accuracy

0.5 mm/m

Material

Aluminium rail

Material properties

Aluminium wrought alloy

Reading range

120 mm

Type

Type 70-2, 120 cm

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2612345 Stabila Type 70-2, 120 cm 2329 Alu spirit level 120 cm 0.5 mm/m

Warranty Terms

Warranty Terms 2612345 Stabila Type 70-2, 120 cm 2329 Alu spirit level 120 cm 0.5 mm/m

Description

Many professionals rely on the 70-2, a reliable, lightweight and extremely precise measuring tool. The two vertical bubble levels enable reading in any position. Thanks to the large variety of models, a measuring range between 40 cm and 180 cm is covered. As with all Stabila spirit levels, the spirit level and measuring surface are aligned precisely with each other in the production process and then permanently connected to each other to ensure maximum measuring accuracy over many years.

This text is machine translated.

Features

  • Light aluminum profile – pleasant to useTwo vertical bubble levels for quick readingCoated measuring surface protects sensitive surfaces

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)