• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stabila Type 70 W, 100 cm 2478 Alu spirit level 100 cm 0.5 mm/m

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Stabila Spirit Level Type 70 W, 100 cm, light aluminum profile, 1 horizontal level, 1 vertical level, 1 rotating angle bubble level, Made in Germany

  • Light aluminum rectangular profile spirit level with rotating angle level for determining the inclinationsCoated measuring surface protects sensitive surfacesEasy to clean thanks to smooth side surfaces and electrostatic powder coatingPlastic end caps protect the profile in case of blowsStabila mounting technology ensures long-term precision – measuring accuracy in normal position ± 0.5 mm/m.Stabila quality libels for optimum readability – highly transparent, durable acrylic glass with precisely ground interior contours and fluorescent liquid levelFeatures: 1 horizontal level, 1 vertical level, 1 rotating angle level (tolerance of angle measurement: ± 0.3°), 1 coated measuring surface

Technical specifications

Product type

Alu spirit level

Length

100 cm

Level accuracy

0.5 mm/m

Material

Aluminium rail

Material properties

Aluminium alloy

Reading range

1000 mm

Type

Type 70 W, 100 cm

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2612355 Stabila Type 70 W, 100 cm 2478 Alu spirit level 100 cm 0.5 mm/m

Warranty Terms

Warranty Terms 2612355 Stabila Type 70 W, 100 cm 2478 Alu spirit level 100 cm 0.5 mm/m

Description

Professional users who measure slopes on a daily basis rely on the 70 W type, a reliable, light and extremely precise measuring tool. With the rotating angle-level variable inclinations can be determined very easily. As with all Stabila spirit levels, the spirit level and measuring surface are aligned precisely with each other in the production process and then permanently connected to each other to ensure maximum measuring accuracy over many years.

This text is machine translated.

Features

  • Smooth Alu-Rechteckprofil
  • Electrostatic powder coating
  • coated measuring surface
  • Slim, light-weight model.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)