• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stabila Type 80 AS-2, 90 cm 19195 Alu spirit level incl. anti-slip pad 90 cm 0.5 mm/m

1/8
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stabila Spirit Level Type 80 AS-2, 90 cm, reinforced aluminum profile, 1 horizontal level, 2 vertical levels, Integrated slide stopper, made in Germany

  • Aluminum rectangular profile with reinforcement ribs – high stability and secure grip while workingTwo vertical bubble levels allow quick reading in any positionIntegrated slide stoppers ensure a secure fit when marking – no slipping of the spirit levelStabila quality libels for optimum readability – highly transparent, durable acrylic glass with precisely ground interior contours and fluorescent liquid levelStabila mounting technology ensures long-term precision – measurement accuracy in normal position ± 0.5 mm/m, in envelope position ± 0.75 mm/m.Spirit level with two measuring surfaces – precise measurement in all positionsCoated measuring surfaces protect sensitive surfacesPlastic end caps protect the profile in case of blowsEasy to clean thanks to electrostatic powder coatingEquipment: 1 horizontal level, 2 vertical level, 2 coated measuring surfaces

Technical specifications

Product type

Alu spirit level

Features

incl. anti-slip pad

Length

90 cm

Level accuracy

0.5 mm/m

Material

Aluminium rail

Material properties

powder-coated

Width

260 mm

Height

5 cm

Dim

(L x W x H) 90 cm x 260 mm x 5 cm

Weight

0.67 kg

Reading range

900 mm

Type

Type 80 AS-2, 90 cm

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2612358 Stabila Type 80 AS-2, 90 cm 19195 Alu spirit level incl. anti-slip pad 90 cm 0.5 mm/m

Warranty Terms

Warranty Terms 2612358 Stabila Type 80 AS-2, 90 cm 19195 Alu spirit level incl. anti-slip pad 90 cm 0.5 mm/m

Description

If you are looking for a precise and reliable spirit level with a slim profile, this model is just the right one. The special clou: The two vertical-level tubes enable the reading in every position. The reinforced aluminum rectangular profile of the Type 80 AS-2 and the installation technology of Stabila ensure precision and a long service life. Leveling and measuring surfaces are precisely aligned with each other in the production process and then firmly connected to each other to ensure maximum measuring accuracy over many years. This spirit level was what it promised.

This text is machine translated.

Features

  • Two vertical bubble levels for quick readingHandle-friendly profile with reinforcement ribsPrecise measurement in all positions – 2 measuring surfaces, suitable for measurements in envelope positionEnd caps with sliding stopper – fixed fit of the spirit level when marking

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)