• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stabila Type 80 AS, 90 cm 19167 Alu spirit level incl. anti-slip pad 90 cm 0.5 mm/m

1/6
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stabila Spirit Level Type 80 AS, 90 cm, reinforced aluminum profile, 1 horizontal level, 1 vertical level, Integrated slide stopper, made in Germany

  • Aluminum rectangular profile with reinforcement ribs – high stability and secure grip while workingIntegrated slide stoppers ensure a secure fit when marking – no slipping of the spirit levelStabila mounting technology ensures long-term precision – measurement accuracy in normal position ± 0.5 mm/m, in envelope position ± 0.75 mm/m.Stabila quality libels for optimum readability – highly transparent, durable acrylic glass with precisely ground interior contours and fluorescent liquid levelSpirit level with two measuring surfaces – precise measurement in all positionsCoated measuring surfaces protect sensitive surfacesPlastic end caps protect the profile in case of blowsEasy to clean thanks to electrostatic powder coatingEquipment: 1 horizontal level, 1 vertical level, 2 coated measuring surfaces

Technical specifications

Product type

Alu spirit level

Features

incl. anti-slip pad

Length

90 cm

Level accuracy

0.5 mm/m

Material

Aluminium rail

Material properties

powder-coated

Reading range

900 mm

Type

Type 80 AS, 90 cm

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2612357 Stabila Type 80 AS, 90 cm 19167 Alu spirit level incl. anti-slip pad 90 cm 0.5 mm/m

Warranty Terms

Warranty Terms 2612357 Stabila Type 80 AS, 90 cm 19167 Alu spirit level incl. anti-slip pad 90 cm 0.5 mm/m

Description

If you are looking for a precise and reliable spirit level with a slim profile, this model is just the right one. The reinforced aluminum rectangular profile of the Type 80 AS and the installation technology of Stabila ensure precision and a long service life. In the production process, the level and the measuring surfaces are aligned precisely to each other and then firmly connected to each other. Stabila ensures that the spirit level measures perfectly precisely even after many years. This spirit level was what it promised.

This text is machine translated.

Features

  • Handle-friendly profile with reinforcement ribs. Precise measurement in all positions – 2 measuring surfaces, suitable for measurements in envelope positionEnd caps with sliding stopper – fixed fit of the spirit level when marking

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)