• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stabila Type 80 M Installation 16882 Magnetic spirit level incl. magnet 100 cm 0.5 mm/m

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Water level 80 M Installation

  • Horizontal and vertical bubble level with printed installation masses of rare-earth magnet
  • sliding stopper

Technical specifications

  • Accuracy in standard position 0.5 mm/m
  • Accuracy at overhead measurement 0.75 mm/m
  • Horizontal and vertical bubble level
Product type

Magnetic spirit level

Features

incl. magnet

Length

100 cm

Level accuracy

0.5 mm/m

Material

Aluminium

Manufacturer's standards (no certificate)

Reading range

1000 mm

Type

Type 80 M Installation

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1233725 Stabila Type 80 M Installation 16882 Magnetic spirit level incl. magnet 100 cm 0.5 mm/m

Warranty Terms

Warranty Terms 1233725 Stabila Type 80 M Installation 16882 Magnetic spirit level incl. magnet 100 cm 0.5 mm/m

Description

Features

  • Printed on the housing are all common installation dimensions
  • the installation points can be directly transferred from the spirit level profile on the mounting surface
  • Starting from the meter-crack the drill hole markings for sink holder and valves transfer
  • Jig dimensions are marked with the help of the notches
  • Continuous bridge over the horizontal level for marking the stitch dimension line over the entire width. Dragonfly and axis always remain in your field of view
  • Centrally-centric Centimeter scales on the profile top
  • Six Ring Horizontal spirit level for 1% and 2% slope
  • End caps with two-sided slip stoppers for secure hold
  • Seltenerd-Magnete facilitate the aligning of GIS modules
  • Smooth Alu-Rechteckprofil
  • Electrostatic powder coating
  • Suitable for overhead measurement.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 93.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)