• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stabila Type 82 S, 60 cm 2595 Alu spirit level 60 cm 0.5 mm/m

EAN:
Part number:
Item no:
1/6
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stabila Spirit Level Type 82 S, 60 cm, with abrasion-resistant scale

  • Slim, robust die-cast aluminum profileAbrasion-resistant scale in cm-division for direct reading and checking of dimensionsEasy cleaning – dirt can be removed again thanks to the electrostatic powder coatingHandle opening for comfortable handlingSpirit level with an exact flat-milled measuring surface – no discoloration on surfaces, for example with view wallsStabila mounting technology ensures long-term precision – measuring accuracy in normal position ± 0.5 mm/m.Features: 1 horizontal level, 1 vertical level, 2 milled measuring surfaces, 1 handle opening

Technical specifications

Product type

Alu spirit level

Length

60 cm

Level accuracy

0.5 mm/m

Material

Aluminium rail

Material properties

Die-cast

Reading range

600 mm

Type

Type 82 S, 60 cm

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2612339 Stabila Type 82 S, 60 cm 2595 Alu spirit level 60 cm 0.5 mm/m

Warranty Terms

Warranty Terms 2612339 Stabila Type 82 S, 60 cm 2595 Alu spirit level 60 cm 0.5 mm/m

Description

If you need a reliable, precise spirit level, it is best to choose a tool that has proven itself by professionals. The robust profile made of die-cast aluminum with abrasion-proof scale with cm dimension has openings for easy handling. The spirit levels and the two precision measuring surfaces are precisely aligned in the production process to ensure maximum measuring accuracy over many years. Thanks to the special coating, the spirit level is protected against dirt and mortar and can be easily cleaned.

This text is machine translated.

Features

  • Robust die-cast aluminum profileAbrasion-resistant scale with cm dimensionsEasy care thanks to electrostatic powder coatingHandle opening for comfortable handling

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)