• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stabila Type 83 S, 100 cm 2546 Alu spirit level 100 cm 0.5 mm/m

1/6
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 264.18
-15 %
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stabila Spirit Level Type 83 S, 100 cm, extremely robust die-cast aluminum profile, 1 horizontal level, 2 vertical level, Grip openings, Made in Germany

  • Extremely robust die-cast aluminum profileParticularly practical – the horizontal level can be read from 4 sides, the vertical level from 3 sidesTwo vertical bubble levels for quick reading in any positionLarge handle openings for optimal and comfortable handlingSpirit level with two precisely milled measuring surfaces – no discoloration on surfaces, for example with view wallsContinuous web via horizontal level stabilizes the profileEasy cleaning – dirt can be removed again thanks to the electrostatic powder coatingHigh precision measurement in all positionsStabila mounting technology ensures long-term precision – measuring accuracy in normal and envelope positions ± 0.5 mm/m.Features: 1 horizontal spirit level, 2 vertical spirit levels, 2 milled measuring surfaces, 4 grip openings

Technical specifications

Product type

Alu spirit level

Length

100 cm

Level accuracy

0.5 mm/m

Material

Aluminium rail

Reading range

1000 mm

Type

Type 83 S, 100 cm

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2612335 Stabila Type 83 S, 100 cm 2546 Alu spirit level 100 cm 0.5 mm/m

Warranty Terms

Warranty Terms 2612335 Stabila Type 83 S, 100 cm 2546 Alu spirit level 100 cm 0.5 mm/m

Description

The 83 S was specially designed for the difficult working conditions at the construction site. The extremely robust profile made of die-cast aluminum ensures a long service life. The ability to read the spirit levels from all sides is particularly practical when aligning and adjusting components. The three bubble levels and the two precision-manufactured measuring surfaces are aligned precisely with each other in the production process in order to ensure maximum measuring accuracy over many years. No wonder that professional users are enthusiastic about this spirit level.

This text is machine translated.

Features

  • Robust die-cast aluminum profileSpirit levels can be read from all sidesGrip openings for optimum handlingHigh precision measurement in all positions: 2 measuring surfaces, suitable for measurements in envelope position

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)