• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stabila Type 93 ZS 14302 Water level 20 m

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • PROFILASS 5.1 AAB725c003
Product type

Water level

Length

20 m

Material

Plastic

Width

5 cm

Dim

(L x W) 20 m x 5 cm

Weight

1.93 kg

Range (max.)

20 m

Type

Type 93 ZS

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1885222 Stabila Type 93 ZS 14302 Water level 20 m

Description

Spirit level for transferring the height, for example from one room to another. Two plastic cylinders with scale pressure (130 mm). Plastic hose with 10 mm diameter.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)