• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stabila Type 96-2 15231 Spirit level incl. anti-slip pad 200 cm 0.5 mm/m

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Stabila water-level type 96-2, 200 cm, extra-rigid aluminum profile, 1 horizontal level, 2 vertical bubble levels, Shock-absorbing end caps, integrated non-slip stoppers

  • HIGH-QUALITY: Extra-rigid aluminum profile with reinforcement ribs for high stability. Two coated measuring surfaces Two vertical bubble levels ensure quick and precise reading in any positionPRACTICAL: Shock-absorbing 2K end caps to protect the profile. Integrated sliding stopper for a firm hold of the spirit level while marking Removable end caps for exact application in cornersOPTIMALLY READABLE: Quality dragonflies with fluorescent liquid. Highly transparent, robust acrylic glass with precisely polished interior contours and flush-fitting readout ringsPERMANENTLY PRECISE: Built-in technology LOCKED VALS provides long-term precision. Spirit levels and profile are once aligned precisely with each other and then connected firmly with each otherSUITABLE FOR BUILDING SITE: Measuring accuracy in normal position ± 0.5 mm/m, in wrapped position ± 0.75 mm/m. Exact reading from –20 °C to +50 °C. Easy to clean thanks to electrostatic powder coating

Technical specifications

Product type

Spirit level

Features

incl. anti-slip pad

Length

200 cm

Level accuracy

0.5 mm/m

Material

Aluminium rail

Material properties

powder-coated

Type

Type 96-2

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2814221 Stabila Type 96-2 15231 Spirit level incl. anti-slip pad 200 cm 0.5 mm/m

Warranty Terms

Warranty Terms 2814221 Stabila Type 96-2 15231 Spirit level incl. anti-slip pad 200 cm 0.5 mm/m

Description

A spirit level is stressed on the construction and it can easily happen that it falls down. It is therefore all the more important that it continues to measure as accurately as it was on the first day, even in the event of daily stress. The two vertical bubble levels allow you to read the data in any position. The stable reinforced aluminum square profile and the mounting technology of Stabila with firmly cast in spirit level make the device the perfect partner for hard construction site applications. Stabila spirit levels: Precision that will last a lifetime.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)