• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stabila Type 96-2, 40 cm 15225 Alu spirit level incl. anti-slip pad 40 cm 0.5 mm/m

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stabila spirit level type 96-2, 40 cm

  • Extra-rigid aluminum profile with reinforcement ribs – high stability and secure grip when workingTwo vertical bubble levels for quick reading in any positionEnd caps with sliding stopper – fixed fit of the spirit level when markingShock-absorbing end caps – the two-component material mix protects the profile during impactsRemovable end caps – precise attachment and marking down to cornersEasy to clean thanks to electrostatic powder coatingSpirit level with two precisely milled measuring surfaces – no discoloration on surfaces, for example with view wallsPrecise measurement in all positionsStabila mounting technology ensures long-term precision – measurement accuracy in normal position ± 0.5 mm/m, in envelope position ± 0.75 mm/m.Features: 1 horizontal spirit level, 2 vertical spirit levels, 2 milled measuring surfaces

Technical specifications

Product type

Alu spirit level

Features

incl. anti-slip pad

Length

40 cm

Level accuracy

0.5 mm/m

Material

Aluminium rail

Material properties

powder-coated

Reading range

400 mm

Type

Type 96-2, 40 cm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2612346 Stabila Type 96-2, 40 cm 15225 Alu spirit level incl. anti-slip pad 40 cm 0.5 mm/m

Warranty Terms

Warranty Terms 2612346 Stabila Type 96-2, 40 cm 15225 Alu spirit level incl. anti-slip pad 40 cm 0.5 mm/m

Description

A spirit level is heavily used on the construction and it can easily happen that it falls down. This makes it all the more important that it continues to measure as accurately as on the first day, even under daily stress. The two vertical bubble levels enable reading in any position. The sturdy reinforced aluminum rectangular profile and the installation technology of Stabila with firmly cast-in spirit level make the device the perfect partner for hard work applications. Spirit levels from Stabila: Precision that lasts a lifetime.

This text is machine translated.

Features

  • Precise measurement in all positions – 2 measuring surfaces, suitable for measurements in envelope positionExtra-rigid aluminum profile with reinforcement ribs – high stabilityShock-absorbing, removable end caps with slide stoppers

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)