• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stabo AKKU 3,7V, 1100MAH FC-400 II Battery pack Rechargeable battery Plug, Cable Li-ion 3.7 V 1100 mAh 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SATBO SPARE BATTERY FC-400 II 3.7V, 1100MAH

  • Li-Ion battery 1100 mAh; 3.7 V; 4.07 Wh

Technical specifications

Size

Rechargeable battery

Product type

Battery pack

Technology

Li-ion

Voltage

3.7 V

Capacity (mAh, Ah)

1100 mAh

Special-purpose battery features

Plug

Cable

Min. temperature

-10 °C

Max. temperature

+40 °C

Content

1 pc(s)

Type

AKKU 3,7V, 1100MAH FC-400 II

Rechargeable

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3757752 Stabo AKKU 3,7V, 1100MAH FC-400 II Battery pack Rechargeable battery Plug, Cable Li-ion 3.7 V 1100 mAh 1 pc(s)

Description

Spare battery for the Stabo FC-400 II walkie talkie

This text is machine translated.

Features

  • Li-ion 1100 mAh battery; 3.7 V; 4.07 Wh; limited charging voltage 4.2 V

Scope of delivery

  • 1 x spare battery FC-400 II.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)