• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stabo Freecomm 400 II 20444 PMR transceiver 4-piece set

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PMR446 Stabo Freecomm 400 II radio case, set of 4

  • 4 radio sets in the bag
  • Illuminated display for good readability
  • Extra keys for channel selection, volume control, key lock
  • Low battery requirement through switchable high/low transmitter power
  • Clear and distinct sound reproduction by large speakers

Technical specifications

  • 4 x Li-ion battery pack (3.7 V, 110 mAh)
Product type

PMR transceiver

Features

Speaker/microphone jack

Hands-free

Squelch

Roger Beep

Scan mode

VOX

2-channel monitoring

Transfer type

Analogue

Transmitter power

0.5 W

Frequency

446 MHz

Channels

16 PMR

10 km

Width

56 mm

Height

170 mm

Depth

42 mm

Weight

126 g

Dim

(W x H x D) 56 x 170 x 42 mm

Factory colour

Multicolour

Content

1 pc(s)

Charging method (Power Delivery)

w/o USB Power Delivery

Charging capacity (max.)

15 W

Charging capacity (min.)

10 W

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3061024 Stabo Freecomm 400 II 20444 PMR transceiver 4-piece set

User & Safety Instructions

User & Safety Instructions 3061024 Stabo Freecomm 400 II 20444 PMR transceiver 4-piece set

Description


The popular Stabo Freecomm 400 PMR 446 radio mobile phone in a practical case!
The stable yet light hard shell case has four radio sets and extensive accessories of space. It can therefore be ascertained at a glance whether everything is complete: This is especially important if the radio equipment is used regularly by different persons, e.g. in the commercial sector or in sports clubs. And till the next use devices and accessories are well stored in the protective case and can also be taken along comfortably in them.
The Stabo freecomm 400 offers in addition to long-rank technology (up to 10 km range under optimum conditions) many comfort functions: The in-built voice control (VOX-function) enables "speaking without pressing buttons" - this means free hands in the radio and hence a plus in security! The call partners can be specifically called thanks to a pilot tone procedure (CTCSS/DCS). Search and two-channel monitoring simplify the access to selected radio channels. The built-in stopwatch, robust housing and a flexible rubber antenna are convenient for outdoor activities.

This text is machine translated.

Features

  • 4 PMR446 walkie-talkies
  • IP 44 (waterproof)
  • 38 CTCSS and 83 DCS codes
  • Switchable transmitter power (HI/LO)
  • VOX-handsfree function
  • Squelch (automatic)
  • "Roger beep" function
  • LCD background lighting
  • Key lock/tone function
  • Search
  • Stopwatch
  • Dual-channel monitoring
  • Battery saver circuit
  • TOT transmission time limit.

Scope of delivery

  • 4 PMR walkie-talkies
  • 4 Li-ion rechargeable batteries, 1100 mAh each
  • 2 table tops with power supply
  • 4 detachable belt clips
  • 4 VOX headphones microphone
  • 4 hand straps
  • User manual.

What kind of PMR Radio Devices are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)