• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stabo freecomm 80 20080 PMR handheld transceiver 2-piece set

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

21 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stabo freecomm 80 PMR 446 radio

  • Range of up to 5 km
  • VOX function – talking without button pressing"
  • Electronic Battery saver circuit

Technical specifications

Product type

PMR handheld transceiver

Features

Roger Beep

Scan mode

VOX

Hands-free

Speaker/microphone jack

Microphone jack

Squelch

Transfer type

Analogue

Transmitter power

0.5 W

Frequency

446 MHz

Channels

8 PMR

5 km

Width

55 mm

Height

150 mm

Depth

32 mm

Weight

83 g

Dim

(W x H x D) 55 x 150 x 32 mm

Content

2 pc(s)

Documents & Downloads

Datasheet

Datasheet 3386466 Stabo freecomm 80 20080 PMR handheld transceiver 2-piece set

User & Safety Instructions

User & Safety Instructions 3386466 Stabo freecomm 80 20080 PMR handheld transceiver 2-piece set

Description


Good and cheap! The new Stabo freecomm 80 PMR 446 radio mobile phone
The trendy Stabo Freecomm 80 mobile radio mobile phone keeps young PMR beginners in contact free of registration charges and other charges, 8 channels and 500 mW transmission power ensure crystal-clear connections in close range (max. 5 km). The use of the handy Stabo Freecomm 80 is very easy and offers you comfort: Search, noise limiter, monitor function (for bridging the noise limiter during weak signals), volume control, ring tone, key acknowledgment tone, battery-empty warning.

This text is machine translated.

Features

  • 8 analogue channels
  • 500mW transmission power
  • Volume control
  • LCD screen with channel display
  • Display illumination can be switched
  • CTCSS (53 tones) / DCS (104 codes)
  • VOX hands-free function (3 stages)
  • Automatic noise suppression (squelch)
  • Ringing tone (10 melodies)
  • Roger beep function
  • Scan, channel search
  • Keypad lock/key tone, switchable
  • Monitor function
  • Battery status-display
  • Loudspeaker/microphone socket (2.5 mm stereo socket)
  • Power supply 4 x AAA alkaline batteries (not included)

Scope of delivery

  • 2 x Stabo Freecomm 80 radio
  • 2 x Belt clip
  • 2 x Carrying straps
  • Operating instructions DE/EN.

Hints

4 x AAA batteries not included. Please order separately.

What kind of PMR Radio Devices are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)