• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stabo freetalk com III Funkkoffer 20263 PMR handheld transceiver 2-piece set

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stabo freetalk COM III second radio case

  • Set of 2 in the bag
  • 16 analogue channels
  • IP 54 dust- and splash-proof
  • VOX hands-free function
  • Wireless cloning function
  • CTCSS and CDCSS

Technical specifications

  • Li-Ion rechargeable battery 3.7 V/1700 mAh
Product type

PMR handheld transceiver

Features

Automatic squelch

Hands-free

VOX

Splashproof

incl. case

Transfer type

Analogue

Transmitter power

0.5 W

Frequency

446 MHz

Channels

16 PMR

Width

55 mm

Height

165 mm

Depth

31 mm

Weight

175 g

Dim

(W x H x D) 55 x 165 x 31 mm

Content

1 pc(s)

Charging method (Power Delivery)

w/o USB Power Delivery

Charging capacity (max.)

15 W

Charging capacity (min.)

10 W

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3386377 Stabo freetalk com III Funkkoffer 20263 PMR handheld transceiver 2-piece set

User & Safety Instructions

User & Safety Instructions 3386377 Stabo freetalk com III Funkkoffer 20263 PMR handheld transceiver 2-piece set

Description

The Stabo freetalk com III is suitable for Ideal for professional use. With its IP 54 certification, it is dust and water resistant, making it easy to use, for example, on damp or dusty construction sites. With its simple operation and clear voice transmission, it guarantees efficient communication and is thus the ideal device for your daily work. Available as a single device or as a pack of 2 in a case.

This text is machine translated.

Features

  • 16 analogue channels
  • LED (hidden)
  • IP 54 dust- and splash-proof
  • VOX hands-free function
  • Wireless cloning function
  • CTCSS and CDCSS
  • Noise limiter
  • TOT transmission time limit
  • Search
  • Empty battery warning.
  • Power battery check
  • Menu key
  • Monitor button
  • Programming with software
  • Programmer-Set optional.

Scope of delivery

  • 2 x radio set Stabo Freetalk com III.
  • 2 x 1700 mAh Li-Ion battery
  • 2 x plug-in power supply unit
  • 2 x USB-C charging cable
  • 2 x Belt clip
  • 2 x Carrying straps
  • 2 x Carrying case
  • 2 x headset.
  • Operating instructions DE/EN.

What kind of PMR Radio Devices are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)