• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stabo freetalk digi_8 20283 PMR handheld transceiver 2-piece set

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

54 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital PMR walkie talkie Freetalk Digi_8

  • Alarm/emergency call function
  • Digital voice encryption
  • Whisper-function

Technical specifications

  • Operating voltage 3.7 V
  • Modulation:FM-F3E (Analogue), 4FSK (Digital)
  • Sensitivity 0.25 µV (analogue)
  • Channel spacing 12.5 kHz
  • Operating temperature: -20 °C to 40 °C
  • Protection class: IP54
  • Li-Ion 3.7 V/1650 mAh. Rechargeable battery
Product type

PMR handheld transceiver

Features

Automatic squelch

Speaker/microphone jack

Microphone jack

Automatic squelch

Splashproof

Transfer type

Analogue

Digital

Transmitter power

0.5 W

Frequency

446 MHz

Channels

8 PMR

8 dPMR

Width

54 mm

Height

120 mm

Depth

35 mm

Dim

(W x H x D) 54 x 120 x 35 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2899770 Stabo freetalk digi_8 20283 PMR handheld transceiver 2-piece set

Information

Information 2899770 Stabo freetalk digi_8 20283 PMR handheld transceiver 2-piece set

Information 2899770 Stabo freetalk digi_8 20283 PMR handheld transceiver 2-piece set

Description

Whether building industry, landscaping, security services or event service: The versatile PMR 446-radio mobile phone Stabo freetalk Digi_8 offers the possibility of communication on 8 digital and 8 analogue radio channels. It enables information to be exchanged quickly and workflows to be efficiently coordinated without registration and charges. On the analog channels 50 CTCSS tones and 105 DCS codes are available to specifically target employees or predefined workgroups. The 8 additional digital channels can be switched tap-proof thanks to encryption function. Single and group calls also allow a targeted response here. The Stabo Freecomm digi_8 is IP54 standard dust and splash-proof and is thus ideally suited for demanding applications. For long battery service life is provided by the powerful 1,650 mAh lithium ion battery as well as the automatic battery-saving circuit. Other highlights include the emergency alarm button, a 9-stage noise limiter, the whisper mode, THE TOT function (transmission time limitation) and a freely programmable button. Individual adjustments can be made with an optionally available programming set.

This text is machine translated.

Features

  • 8 analogue channels
  • 50 CTCSS tones and 105 DCS codes
  • 8 digital Channels
  • Ring tone (single and/or group call)
  • Emergency call function; encryption
  • 500mW transmission power
  • Channel selection switch (16 channels)
  • Programmable function key
  • Emergency call button
  • Noise limiter (9 levels)
  • Whisper mode; search run
  • BCL
  • TOT (transmission time limitation)
  • Speech message (English)
  • Battery saver circuit
  • Empty battery warning.
  • Can be programmed via software (optional)

Scope of delivery

  • 2 walkie-talkies
  • 2 Li-Ion rechargeable batteries
  • 2 power supplies
  • 2 Desk chargers
  • 2 belt clip
  • Case.
  • This text is machine translated.

What kind of PMR Radio Devices are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)