• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 13243a WT/TS AVIONIK 98833005 Tool kit Automotive, Engineer, Wrench, Ratchet handle, Professionals, Trades pe

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,279.00 / piece)
€ 3,279.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Avionics 152-piece tool assortment With tool trolley

  • 152-part special tool assortment for the maintenance and repair of airplanes.
  • A wide range of FOD-safe tools with HPQ® socket wrench inserts up to 11/32", non-magnetic bit ratchet screwdriver including bit box, explosion-proof LED torch, wire twister, etc.
  • Patented QuickRelease locking system secures all components of the ratchet via the extension to the socket wrench insert.
  • The durable polypropylene trolley 13217 has 6 drawers and can be optionally expanded with the 13261 and 13262 add-on cases starting from the latest models 2025.
  • The tool is securely integrated in long-lasting, chemical resistant TCS inserts with precise recesses and colored signal areas.

Technical specifications

Product type

Tool kit

Range of uses

Automotive

Engineer

Wrench

Ratchet handle

Professionals

Trades person

Weight

26.5 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3476257 Stahlwille 13243a WT/TS AVIONIK 98833005 Tool kit Automotive, Engineer, Wrench, Ratchet handle, Professionals, Trades pe

User & Safety Instructions

User & Safety Instructions 3476257 Stahlwille 13243a WT/TS AVIONIK 98833005 Tool kit Automotive, Engineer, Wrench, Ratchet handle, Professionals, Trades pe

Description

Reliability in every screw connection.
This range sets new standards in terms of quality and reliability. Among other things, it includes high-quality HPQ® socket tools specifically selected for the requirements of aviation maintenance. Our screwless ratchet units with FOD protection impress with their high precision, maximum power transfer and exceptional durability. The recessed release button on all extensions and cardan joints provides a secure hold and permits a particularly material-careful working - even on sensitive components in the engine area.

Bit box for aviation.
Our bit-box contains all the important screw profiles, including the TORQ-SET®. This magnetic-free quick-change holder with 1/4" hexagon socket protects sensitive on-board electronics. The space-saving arrangement in a sturdy box enables a comfortable transport. A transparent cover and a two-colored foam insert ensure a quick overview of the completeness of the set.

Professional trolley.
The accompanying tool trolley 13217 is the dependable professional companion for aircraft maintenance. Made of robust polypropylene, it resists Skydrol, Acetone, Benzin and hydraulic oils. Thanks to the sturdy telescopic handle, 2 side handles and smooth rollers, it can be moved comfortably at any time and easily carries up to 60 kg. The removable drawers offer flexible usage possibilities, while the lockable padlock protects the tool securely - so our trolley is optimally equipped for every challenge.

Individual organization.
The extensive set is housed in 6 drawers with pull-out stop. Each drawer has a transparent lid, is removable and can be used as a stand-alone tool box. This opens up many possibilities for a flexible and individual storage and use.

Top features tool trolley:

For aircraft maintenance
Robust and durable polypropylene tool trolley for professional use
6 easily removable drawers with pull-out stop at 2 different heights

- 1 removable shelf with 2 handles
- 2 transparent drawer covers under the upper cover
- 2 smoothly running double rollers on the telescopic handle side

Drawers can be used as separate toolbox with transparent lid
With an upper and a front removable lid
Retractable telescopic handle and 2 lateral carrying handles
Lockable with 2 keys
Resistant to Skydrol, Acetone, Benzin and Hydraulic oils
Can be locked in 3 positions with a padlock
Securely integrated into the tool insert system Tool Control System (TCS)

This text is machine translated.

Scope of delivery

  • TCS insert 96833057
  • 1 Bit-Box Nr. 1208: 1 Quick change holders 1/4" | L. 25 mm: SL4.5
  • 6.5
  • 8 mm | PH1
  • 2
  • 3 (2x) | T6
  • 15
  • 20 | T-SET 4
  • 6
  • 8
  • 10 (2x) | INHEX 5/64
  • 9/64
  • 1:8
  • 3/16
  • 5/32
  • 7/64
  • 3/32
  • 7/32" | Adapter 1/4" 4KT/6KT | 30-piece
  • 1 LED torch No. 13128: 320 lm
  • 1 Bit connection piece, manually operated 1/4" No. 3115: L. 50 mm
  • 1 bit ratchet screwdriver 1/4" No. 4008-1: L. 250mm
  • 1 Bit holder 3/8/4" No. 442: L. 32 mm
  • 1 Reducing piece No. 431: 3/8 to 1/4"
  • 1 cardan joint 3/8" No. 428: L. 46 mm
  • 3 socket extension kits 3/8" No. 427: L. 38
  • 160
  • 455 mm
  • 1 Bit-holder 1/4" No. 412: L. 25 mm
  • 1 QuickRelease fine tooth ratchet 1/4" No. 415SG-QR N: L. 117 mm
  • 1 Joint handle 1/4" No. 403: L. 154.5 mm
  • 1 Slide handle no. 400N: L. 150 mm
  • 1 magnification piece Nr. 409: 1/4 on 3/8"
  • 7 socket wrench inserts long, with double hexagon 3/8" No. 46a: 1/2
  • 1/4
  • 3/8
  • 5/8
  • 5/16
  • 7/16
  • 9/16"
  • 7 socket wrench inserts with double hexagon 3/8" No. 45a: 1/2
  • 1/4
  • 3/8
  • 5/16
  • 7/16
  • 9/16
  • 11/32"
  • 4 socket wrench inserts long, with double hexagon 1/4" No. 40aDL: 3/16
  • 7/32
  • 9/32
  • 11/32"
  • 4 socket wrench inserts with double hexagon 1/4" No. 40aD: 3/16
  • 5/32
  • 7/32
  • 9/32"
  • TCS insert 96833058
  • 1 angle screwdrivers, cross-recess no. 10551: PH1
  • PH2
  • 5 Torq-SET® screwdriver No. 4636: TQ2
  • TQ4
  • TQ6
  • TQ8
  • TQ10
  • 5 Slotted screwdriver No. 4620: 0.6
  • 0.8
  • 1.0
  • 1.2
  • 1.6 mm.
  • 3 Phillips screwdriver No. 4630: PH1
  • PH2
  • PH3
  • TCS insert 96833059
  • 1 Stripping pliers No. 6780: L. 160 mm
  • 1 Telephone pliers No. 6731: L. 200 mm
  • 2 Telephone pliers No. 6730: L. 160
  • 200 mm
  • 1 Wire cutter 6720: L. 160 mm
  • 1 Mini-Electronic-Side cutter No. 6708: L. 110 mm
  • 1 Wire twister no. 6575: L. 230 mm
  • 1 multigrip pliers No. 6572: L. 240 mm
  • 1 Langbeck-gripping pliers No. 6571: L. 165 mm
  • TCS insert 96833060
  • 1 Ball-head L-key set No. 10767a/13: 0.05
  • 1/16
  • 5/64
  • 3/32
  • 7/64
  • 1:8
  • 9/64
  • 5/32
  • 3/16
  • 7/32
  • 1/4
  • 5/16
  • 3.8
  • 1 Angle screwdriver set Hexagon No. 10760a / 9: 1/16
  • 5/64
  • 3/32
  • 1:8
  • 5/32, 3/16
  • 1/4
  • 5/16
  • 3.8
  • 1 Safety knife (cutter) No. 12965: L. 174 mm
  • 1 pincers No. 13131: L. 155 mm
  • 1 pincers No. 13130: L. 160 mm
  • 1 Telescopic stainless steel mirror No.12921M: L. 178-921 mm
  • 1 Sliding caliper No. 12900: Measuring range: 150mm
  • 6"
  • 1 Cable knife No. 12320: Blade length: 90 mm
  • 1 precision feeler gauge, 26 sheets No. 11095-11097: 0,03-1 mm
  • 2 angular screwdriver hexagonal number 10760a: 3/8
  • 5/16"
  • 1 QuickRelease crank No. 453QR: L. 408 mm
  • TCS insert 96833061
  • 1 Electronics Screwdriver Set Nr. 4797: Nr. 4751: 0.3 x 1.5 x 40
  • 0.4 x 2.0 x 60
  • 0.4 x 2.5 x 75
  • 0.5 x 3.0 x 75 mm
  • No. 4752: PH00
  • PH0
  • PH1
  • 2 Double-ended ratcheting box wrench 25a:1/4 x 5/16
  • 3/8 x 7/16""
  • 2 Double-ring ratchet wrench No. 26A:1/4 x 5/16
  • 3/8 x 7/16""
  • 14 Ring spanner No. OPEN BOX 13a: 1/2
  • 1/4
  • 3/4"
  • 3/8
  • 5/8
  • 5/16
  • 7/8
  • 7/16
  • 9/16
  • 9/32
  • 11/16
  • 11/32
  • 13/16
  • 15/16"
  • TCS insert 96833062
  • 4 Ring spanner No. OPEN BOX 13a: 1
  • 1 1/4
  • 1 1/8
  • 1 1/16"
  • 1 adjustable socket wrenches No. 4025: 24 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)