• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 72270007 12729 SCHWEISSPUNKTBOHRER Spot welding drill bit 7 mm 1 pc(s)

1/2
Product type
Spot welding drill bit
Drill hole Ø
7 mm
Content
1 pc(s)
Material suitability
Metal
Shank Ø
7 mm
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Welding point drill No. 12729/12730

  • For clean, burr-free drilling of weld points by self-cutting center tip
  • No slipping at the welding point
  • can be re-sharpened

Technical specifications

Product type

Spot welding drill bit

Drill hole Ø

7 mm

Content

1 pc(s)

Material suitability

Metal

Shank Ø

7 mm

Weight

18 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2488005 Stahlwille 72270007 12729 SCHWEISSPUNKTBOHRER Spot welding drill bit 7 mm 1 pc(s)

Description


· For clean, burr-free drilling of weld points by self-cutting center tip · no slipping at the welding point · can be re-sharpened

This text is machine translated.

Scope of delivery

  • 1x No. 12729 WELDING TWIST DRILL, Weld POINT DRILL

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 41.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)