• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 730/65 QUICK 50184065 Torque wrench Calibrated to (ISO standards) 130 - 650 Nm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 629.00 / piece)
€ 875.48
-28 %
€ 629.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Torque wrench, mechanical for plug-in tools (1040)

  • release
  • No reset to "0" is required, as the measuring element is loaded only during the tightening process
  • Mounting for changeable plug tools
  • QuickRelease safety lock (size 5-65)
  • Flash setting through easy to use clamping lever in the handle (Gr. 5-65)
  • Ergonomically designed, non-slip adjusting element with thumb recess
  • Integrated magnifying glass in the reading window (Gr. 5-65)
  • Optimised bale grip for fatigue-free working
  • Double stop signal
  • Dual scale N.
  • m/ft
  • lb bz
  • 'Round green frame with the inscription: DIN EN ISO 6789-2.'

Technical specifications

  • b 30.6 mm
  • h 25.6 mm
  • L 875 mm
  • LF 855 mm
  • SF 25 mm
  • Size Tool-intake square socket: 14 x 18 mm
Product type

Torque wrench

Torque (min.)

130 Nm

Torque (max.)

650 Nm

Length

875 mm

Weight

3192 g

Width

80 mm

Height

80 mm

ISO standards

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2485101 Stahlwille 730/65 QUICK 50184065 Torque wrench Calibrated to (ISO standards) 130 - 650 Nm

Description


· release · No reset to "0" is required, as the measuring element is loaded only during the tightening process · Mounting for changeable plug tools · QuickRelease safety lock (size 5-65) · Flash setting through easy to use clamping lever in the handle (Gr. 5-65) · Ergonomically designed, non-slip adjusting element with thumb recess · Integrated magnifying glass in the reading window (Gr. 5-65) · Optimised bale grip for fatigue-free working · Double stop signal · Dual scale N.·m/ft·Lb or N.·m/in·Lb (Size 5-80) · On request also only as N·M Available without double scale version (Size 5-65) · Left-handed tightening by turning the plug-in tools · Load after tripping or loading against the function direction, e.g.  If screws are stuck, the release mechanism does not work, which is thus protected against damage · Calibration with the perfectControl® calibration device no. 7794 or calibration unit no. 7706. If necessary. Readjust without dismantling · Certificate according to DIN EN ISO 6789-2:2017 · Indication deviation ± 4 %

This text is machine translated.

Scope of delivery

  • 1x No. 730/65 QUICK, torque wrench MANOSKOP®

Hints

With factory calibration certificate to DIN EN ISO 6789-2:2017

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)