• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 730N/100 FIX 96503100 Torque wrench Calibrated to (ISO standards) 200 - 1000 Nm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,389.00 / piece)
€ 1,941.77
-28 %
€ 1,389.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

  • 'Round green frame with the inscription: DIN EN ISO 6789-2.'

Technical specifications

Product type

Torque wrench

Torque (min.)

200 Nm

Torque (max.)

1000 Nm

Graduation

5 Nm

Length

1363 mm

Weight

5196 g

ISO standards

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2485851 Stahlwille 730N/100 FIX 96503100 Torque wrench Calibrated to (ISO standards) 200 - 1000 Nm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,955.76€ 1,394.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)