• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille TCS 807/5 WT 1 96834322 Tool kit

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 575.00 / piece)
€ 575.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tool kit

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3387173 Stahlwille TCS 807/5 WT 1 96834322 Tool kit

Description

#- securely integrated into the tool insert system Tool Control System (TCS)

Contents 38-piece:
10 socket wrench inserts with hexagonal 1/4 No. 40:5; 5.5; 6; 7;8; 9;10; 11;12; 13 mm
17 socket wrench inserts with hexagonal 1/2" No. 52:10; 11; 12; 13; 14; 15; 16; 17; 18; 19; 20; 21; 22; 24; 27; 30; 32 mm
1 Bit holder 1/4" No. 412: L. 25 mm
2 QuickRelease socket extensions 1/2" No. 509QR: L. 130; 255 mm
1 QuickRelease cardan joint 1/2" No. 510QR: L 80 mm
1 QuickRelease fine tooth ratchet 1/2" No. QR 512N: L 265.5 MM
1 bit ratchet screwdriver No. 4008-1: 1/4"
1 QuickRelease handle, 1/4" No. 400QR: L 150 mm
1 QuickRelease fine tooth ratchet 1/4" No. 415QR N: L 117 MM
2 QuickRelease extensions 1/4" No. 405QR: L. 54; 150 mm
1 QuickRelease cardan joint 1/4" No. 45 mm L. 407QR

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)