• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stand Microphone (vocals) Mackie EM-91C Transfer type (details):Corded

1/4
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Large-membrane condenser microphone

  • Professional condenser microphone
  • For both large studios and home studios
  • Robust “built-like-a-tank™” construction

Technical specifications

Product type

Microphone (vocals)

Type

Stand

Transfer type

Corded

Frequency response

20 Hz -18 kHz

Characteristics

Cardioid/unidirectional

Impedance

<150 Ohm

Weight

210 g

Width

48 mm

Height

155 mm

Dim

(W x H) 48 mm x 155 mm

Interfaces

XLR

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2336193 Stand Microphone (vocals) Mackie EM-91C Transfer type (details):Corded

Description

The Mackie EM-91C Element Series Large Membrane Condenser Microphone works with flawless audio production for every studio use. No matter whether heat and brilliance is needed for singing, the nuances of string instruments are to be captured or as a room microphone, which delivers EM-91C. With unique sound, elegant appearance and the typical Mackie "Built-like-a-Tank" design, the EM-91C condenser microphone lifts every audio production to the next level.

This text is machine translated.

Features

  • Suitable for voices, instruments and as room microphone
  • Characteristic: Cardioid
  • Frequency response: 20 Hz - 18 kHz
  • Sensitivity: -30 dB
  • Impedance: 150 Ohm
  • Maximum sound pressure: 134 d
  • Dimensions: 155 x 48 mm
  • Weight: 0.21 kg

Scope of delivery

  • Microphone shock mount
  • XLR cable

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 87.98*

More interesting products

(*All information is plus legal VAT)