• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY 1-70-326 Tool box Plastic Black, Yellow

1/20
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tool box

Factory colour

Black

Yellow

Material

Plastic

Width

28.5 cm

Height

63.0 cm

Length

47.5 cm

Inside width

63 cm

Inside height

63 cm

Dim

(L x W x H) 47.5 x 28.5 x 63.0 cm

Weight

4610 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1761101 STANLEY 1-70-326 Tool box Plastic Black, Yellow

Description

Mobile Toolbox made of plastic.

This text is machine translated.

Features

  • Spacious main compartment for storing bulky loads
  • Size 7'' wheels
  • Robust telescopic handle up to 50 kg load capacity
  • Secure connection of units by large metal clasps
  • Flexible Solution Units can be combined with and without organizer.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 116.96€ 113.96*

What kind of Tool Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)