• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY 1-79-216 1-79-216 Tool box Plastic Black, Yellow

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

66 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tool box

Factory colour

Black

Yellow

Material

Plastic

Width

22 cm

Height

16.2 cm

Length

39.4 cm

Inside width

22 cm

Inside height

16.2 cm

Dim

(L x W x H) 39.4 x 22 x 16.2 cm

Weight

1180 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 594959 STANLEY 1-79-216 1-79-216 Tool box Plastic Black, Yellow

Description

39.4 x 22 x 16.2 cm toolbox Stanley Basic 16 Inch Removable carrying Organizer

This text is machine translated.

Features

  • Toolbox with practical snap closing
  • Heavy-duty version.
  • Robust structure
  • Organizer for small parts and accessories in the lid
  • Possibility for storage also bundles of tools
  • Bi-Material ergonomic handle.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 73.96€ 70.96*

What kind of Tool Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)