• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY 1-79-217 1-79-217 Tool box Black, Yellow

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tool box

Factory colour

Black

Yellow

Width

26.6 cm

Height

23.6 cm

Length

48.6 cm

Dim

(L x W x H) 48.6 x 26.6 x 23.6 cm

Weight

2050 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 594960 STANLEY 1-79-217 1-79-217 Tool box Black, Yellow

Description

Features

  • Robust toolbox with quick-locking device - simply connect the box with snap closure.
  • Comfortable open and close with one hand
  • Removable carrying for tools and accessories
  • Organizer for small parts in the lid
  • Ergonomic handle for easy transport.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 82.96€ 79.96*

What kind of Tool Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)