• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY 1-93-935 Werkzeugbox wasserdicht 710x308x285mm Tool box Black

1/14
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Toolbox FatMax structural foam 28"

  • Large stainless metal locks with slots for padlock
  • Lateral recesses for secure grip during transport

Technical specifications

Product type

Tool box

Factory colour

Black

Width

350 mm

Height

300 mm

Length

800 cm

Dim

(L x W x H) 800 cm x 350 mm x 300 mm

Weight

2720 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 594197 STANLEY 1-93-935 Werkzeugbox wasserdicht 710x308x285mm Tool box Black

Description

Professional Toolbox, beacon sealed. With recess in the lid for holding and working on workpieces. Removable carrying, robust large grip with soft material deposits. Lateral recesses. Large stainless steel. Dimensions: 71 x 30.8 x 28.5 cm (lxwxh). Delivery without content / decoration!

Features

  • Tightness of IP53
  • protection against dust deposit and against falling spray water up to 60° from the vertical
  • running all-round rubber seal for optimum protection of the contents of the
  • recess in the lid for holding and working on workpieces
  • with removable stretcher for tools and accessories
  • more robust and large handle with soft material deposits
  • side slots for secure grip when transporting
  • large stainless steel metal clasps with holes for a padlock
  • 28 box suitable for say up to 66 cm (26) and water levels up to 61 cm (24).

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 110.96€ 107.96*

What kind of Tool Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)