• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY 1-95-616 Tool box Black, Silver

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tool box

Factory colour

Black

Silver

Width

29.3 cm

Height

29.5 cm

Length

58.4 cm

Inside width

30 mm

Inside height

30 cm

Dim

(L x W x H) 58.4 x 29.3 x 29.5 cm

Weight

3410 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1761120 STANLEY 1-95-616 Tool box Black, Silver

Description

Features

  • Very large, spacious box
  • Recessed Fat Max-Logo at the front side
  • Carry over 3/4 length of the Box-option for storage also bundles of tools
  • Recess in the cover for the processing of workpieces
  • Spacious metal body
  • Bi-Material ergonomic handle
  • Possibility to close with a padlock
  • Large, rust-free close
  • Innovative opportunity for vertical storage of tools.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 101.96€ 98.96*

What kind of Tool Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)