• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY FMST1-71969 Tool box (empty) (L x W x H) 44 x 33.17 x 17.6 cm

1/12
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 44 x 33.17 x 17.6 cm

Product type

Tool box (empty)

Car phone holder features

Drawers

Volume

8 l

Max. load capacity

7.5 kg

Factory colour

Black

Length

44 cm

Height

17.6 cm

Width

33.17 cm

Depth

33.17 cm

Weight

2720 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1761158 STANLEY FMST1-71969 Tool box (empty) (L x W x H) 44 x 33.17 x 17.6 cm

Description

Features

  • Robust and compact for high durability and easy transport
  • In any combination with other products of the TSTAK series
  • 2 drawers with organisers for small parts and accessories
  • Removable inner divider for flexible use
  • Easy and complete slide-out drawers thanks to the ball-bearing slide rails
  • Label holder for individual labelling.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 110.96€ 107.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)