• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY FMST1-71971 Tool box (empty) (L x W x H) 44 x 33 x 33 cm

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 44 x 33 x 33 cm

Product type

Tool box (empty)

Volume

23 l

Max. load capacity

30 kg

Material

Metal

Factory colour

Black

Length

44 cm

Height

33 cm

Width

33 cm

Weight

2480 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1761159 STANLEY FMST1-71971 Tool box (empty) (L x W x H) 44 x 33 x 33 cm

Description

Features

  • Robust and compact for high durability and easy transport
  • In any combination with other products of the TSTAK series
  • Large-volume toolbox to store large machines
  • Comfortable Bi-Materialhandgriff
  • Removable carrying for tools & Accessories
  • Possibility for installation of a padlock
  • Rust-free metal clasps for safety and protection of your tools
  • Label holder for individual labelling.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 103.96€ 100.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)