• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY JetCut 2-20-037 Plasterboard saw

1/13
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plasterboard saw Jet cut 550mm

  • PLASTERBOARD SAW JET CUT 550MMIdeal for cutting gypsum plaster boards
  • Screw-on and welded bi-material handle for maximum safety and high comfort
  • Improved 2x Hardpoint gear for longer service life
  • Aggressive teeth with 3 cutting edges for faster and more exact sawing
  • 45° and 90° stop
  • Group toothing for extremely fast sawing

Technical specifications

Product type

Plasterboard saw

Saw blade length

550 mm

No. of teeth (per inch)

7

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2897760 STANLEY JetCut 2-20-037 Plasterboard saw

Description

Stanley 2-20-037 plasterboard saw Jetcut 550mm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)